
GMC21X7R225K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R225K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R225K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X7R225K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225K6R3NT |
Description | CAP0805 X7R 2.2UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04360 € | 4,36 € |
| 500 | 0,03272 € | 16,36 € |
| 1 000 | 0,02937 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02663 € | 53,26 € |
| 4 000 | 0,02436 € | 97,44 € |
| 6 000 | 0,02323 € | 139,38 € |
| 10 000 | 0,02198 € | 219,80 € |
| 14 000 | 0,02125 € | 297,50 € |
| 20 000 | 0,02054 € | 410,80 € |
| 24 000 | 0,02021 € | 485,04 € |
| 48 000 | 0,01909 € | 916,32 € |
| 50 000 | 0,01903 € | 951,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

