
GMC31CG3R9C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R9C200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R9C200NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R9C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R9C200NT |
Description | CAP1206 COG 3.9PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,47580 € | 23,79 € |
| 100 | 0,43510 € | 43,51 € |
| 500 | 0,36634 € | 183,17 € |
| 1 000 | 0,34507 € | 345,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31315 € | 1 252,60 € |
| 8 000 | 0,30128 € | 2 410,24 € |
| 12 000 | 0,29534 € | 3 544,08 € |
| 20 000 | 0,28874 € | 5 774,80 € |
| 28 000 | 0,28489 € | 7 976,92 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

