
GMC31X5R475K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R475K10NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R475K10NTCT-ND - Cut Tape (CT) 4713-GMC31X5R475K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R475K10NT |
Description | CAP1206 X5R 4.7UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05732 € | 28,66 € |
| 1 000 | 0,05208 € | 52,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04779 € | 95,58 € |
| 4 000 | 0,04425 € | 177,00 € |
| 6 000 | 0,04248 € | 254,88 € |
| 10 000 | 0,04052 € | 405,20 € |
| 14 000 | 0,03937 € | 551,18 € |
| 20 000 | 0,03827 € | 765,40 € |
| 24 000 | 0,03775 € | 906,00 € |
| 48 000 | 0,03599 € | 1 727,52 € |
| 50 000 | 0,03590 € | 1 795,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

