0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43CG104F25NT

DigiKey Part Number
4713-GMC43CG104F25NTTR-ND - Tape & Reel (TR)
4713-GMC43CG104F25NTCT-ND - Cut Tape (CT)
4713-GMC43CG104F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43CG104F25NT
Description
CAP1812 COG .1UF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,32800 €23,28 €
501,94700 €97,35 €
1001,82940 €182,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,63022 €815,11 €
1 0001,56854 €1 568,54 €
1 5001,53765 €2 306,47 €
2 5001,50339 €3 758,47 €
3 5001,48336 €5 191,76 €
5 0001,46409 €7 320,45 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,98090 €