
GMC55X7R106K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC55X7R106K100NTTR-ND - Tape & Reel (TR) 4713-GMC55X7R106K100NTCT-ND - Cut Tape (CT) 4713-GMC55X7R106K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55X7R106K100NT |
Description | CAP2220 X7R 10UF 10% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,66980 € | 66,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57470 € | 287,35 € |
| 1 000 | 0,54526 € | 545,26 € |
| 1 500 | 0,53052 € | 795,78 € |
| 2 500 | 0,51418 € | 1 285,45 € |
| 3 500 | 0,50463 € | 1 766,21 € |
| 5 000 | 0,49544 € | 2 477,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

