10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC55X7R106K100NT

DigiKey Part Number
4713-GMC55X7R106K100NTTR-ND - Tape & Reel (TR)
4713-GMC55X7R106K100NTCT-ND - Cut Tape (CT)
4713-GMC55X7R106K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC55X7R106K100NT
Description
CAP2220 X7R 10UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,90800 €9,08 €
500,72620 €36,31 €
1000,66980 €66,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57470 €287,35 €
1 0000,54526 €545,26 €
1 5000,53052 €795,78 €
2 5000,51418 €1 285,45 €
3 5000,50463 €1 766,21 €
5 0000,49544 €2 477,20 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,65770 €