New at DigiKey
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG390J50NT10

DigiKey Part Number
4713-GMT04CG390J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG390J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG390J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG390J50NT10
Description
CAP0402 COG 39PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02620 €1,31 €
1000,02240 €2,24 €
5000,01624 €8,12 €
1 0000,01435 €14,35 €
2 5000,01237 €30,93 €
5 0000,01118 €55,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01020 €102,00 €
20 0000,00939 €187,80 €
30 0000,00899 €269,70 €
50 0000,00854 €427,00 €
70 0000,00828 €579,60 €
100 0000,00803 €803,00 €
120 0000,00791 €949,20 €
240 0000,00751 €1 802,40 €
250 0000,00749 €1 872,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €