
CT3252-8 | |
|---|---|
DigiKey Part Number | CT3252-8-ND |
Manufacturer | |
Manufacturer Product Number | CT3252-8 |
Description | GATOR CLIP INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip 1.260" (32.00mm) 600V, 1000V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Extra Large | |
Jaw Opening | 1.260" (32.00mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 36 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Gray | |
Length | - | |
Termination | Female Thread, 8-32 | |
Quantity | 10 Pieces | |
Ratings | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |
Base Product Number |






