Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF3-B0-44-615-231-D | |
|---|---|
DigiKey Part Number | 432-AF3-B0-44-615-231-D-ND |
Manufacturer | |
Manufacturer Product Number | AF3-B0-44-615-231-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF3-B0-44-615-231-D Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC3-B0-26-615-1F4-D | Carling Technologies | 0 | 432-AC3-B0-26-615-1F4-D-ND | 95,10900 € | Parametric Equivalent |
| AC3-B0-26-615-443-D | Carling Technologies | 0 | 432-AC3-B0-26-615-443-D-ND | 100,01600 € | Parametric Equivalent |
| AC3-B0-32-615-313-D | Carling Technologies | 0 | 432-AC3-B0-32-615-313-D-ND | 100,01600 € | Parametric Equivalent |
| AC3-B0-34-615-131-D | Carling Technologies | 0 | 432-AC3-B0-34-615-131-D-ND | 93,94100 € | Parametric Equivalent |
| AC3-B0-36-615-131-D | Carling Technologies | 0 | 432-AC3-B0-36-615-131-D-ND | 93,94100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,36900 € | 1 043,69 € |
| Unit Price without VAT: | 104,36900 € |
|---|---|
| Unit Price with VAT: | 126,28649 € |

