Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-26-630-12C-E | |
|---|---|
DigiKey Part Number | 432-CA3-B0-26-630-12C-E-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-26-630-12C-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-26-630-12C-E Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-20-630-121-E | Carling Technologies | 0 | 432-CA3-B0-20-630-121-E-ND | 109,05200 € | Parametric Equivalent |
| CA3-B0-24-630-21D-E | Carling Technologies | 0 | 432-CA3-B0-24-630-21D-E-ND | 117,13700 € | Parametric Equivalent |
| CA3-B0-24-630-22D-E | Carling Technologies | 0 | 432-CA3-B0-24-630-22D-E-ND | 117,13700 € | Parametric Equivalent |
| CA3-B0-24-630-31C-E | Carling Technologies | 0 | 432-CA3-B0-24-630-31C-E-ND | 117,13700 € | Parametric Equivalent |
| CA3-B0-26-630-31C-E | Carling Technologies | 0 | 432-CA3-B0-26-630-31C-E-ND | 117,13700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,13700 € | 1 171,37 € |
| Unit Price without VAT: | 117,13700 € |
|---|---|
| Unit Price with VAT: | 141,73577 € |

