Parametric Equivalent

LTILA54-1L-BL-RC-FN BLK/12V | |
|---|---|
DigiKey Part Number | 432-LTILA54-1L-BL-RC-FNBLK/12V-ND |
Manufacturer | |
Manufacturer Product Number | LTILA54-1L-BL-RC-FN BLK/12V |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTILA54-1L-RD-RC-FN/12V/INDP | Carling Technologies | 0 | 432-LTILA54-1L-RD-RC-FN/12V/INDP-ND | 16,80500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,18900 € | 161,89 € |
| Unit Price without VAT: | 16,18900 € |
|---|---|
| Unit Price with VAT: | 19,58869 € |

