
CC130/4SAD200 | |
|---|---|
DigiKey Part Number | CC130/4SAD200-ND |
Manufacturer | |
Manufacturer Product Number | CC130/4SAD200 |
Description | RLY CONT 4P 200VACDC 2NO/2NC |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 130 A 200VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 200VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 60 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |




