1 kA Current Sense Transformer 45Hz ~ 65Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD4X10005AXXX

DigiKey Part Number
1864-CTD4X10005AXXX-ND
Manufacturer
Manufacturer Product Number
CTD4X10005AXXX
Description
CURRENT TRANSFORMER REV.17
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kA Current Sense Transformer 45Hz ~ 65Hz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
45Hz ~ 65Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
1 kA
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
3.543" L x 2.480" W (90.00mm x 63.00mm)
Height - Seated (Max)
5.177" (131.50mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3118,54667 €355,64 €
Manufacturers Standard Package
Unit Price without VAT:118,54667 €
Unit Price with VAT:143,44147 €