Contactor SPST-NO (1 Form A) 40 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 40 A 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

GDP401SL120V

DigiKey Part Number
1864-1843-ND
Manufacturer
Manufacturer Product Number
GDP401SL120V
Description
1P+S DPC LUG TERM 40A 120VAC
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 40 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC - Nom
Features
-
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
102 VAC
Must Release Voltage
24 VAC
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,07000 €22,07 €
1020,97100 €209,71 €
5019,86700 €993,35 €
10019,20470 €1 920,47 €
Unit Price without VAT:22,07000 €
Unit Price with VAT:26,70470 €