


GDP403S24V | |
|---|---|
DigiKey Part Number | 1864-1855-ND |
Manufacturer | |
Manufacturer Product Number | GDP403S24V |
Description | 3P DPC SCREW TERM 40A 24VAC |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 € | 51,51 € |
| Unit Price without VAT: | 51,51000 € |
|---|---|
| Unit Price with VAT: | 62,32710 € |


