
GDPH323L220V | |
|---|---|
DigiKey Part Number | 1864-GDPH323L220V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH323L220V |
Description | THREE-POLE DEFINITE PURPOSE STYL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 208 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 208 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 277VAC - Max | |
Features | - | |
Termination Style | Box Lug, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 158 VAC | |
Must Release Voltage | 40 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 715Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,97000 € | 44,97 € |
| 10 | 42,71800 € | 427,18 € |
| 50 | 40,46980 € | 2 023,49 € |
| 100 | 39,12070 € | 3 912,07 € |
| Unit Price without VAT: | 44,97000 € |
|---|---|
| Unit Price with VAT: | 54,41370 € |

