Circuit Breaker Thermal Magnetic 40A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 40A 480 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GSB631PC40

DigiKey Part Number
1864-2330-ND
Manufacturer
Manufacturer Product Number
GSB631PC40
Description
MCB UL1077 C 1P 40A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,21000 €11,21 €
1010,64500 €106,45 €
5010,08080 €504,04 €
1009,74540 €974,54 €
Unit Price without VAT:11,21000 €
Unit Price with VAT:13,56410 €