
GSB631PD6 | |
|---|---|
DigiKey Part Number | 1864-GSB631PD6-ND |
Manufacturer | |
Manufacturer Product Number | GSB631PD6 |
Description | SINGLE-POLE UL1077 SUPPLEMENTARY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,33417 € | 124,01 € |
| Unit Price without VAT: | 10,33417 € |
|---|---|
| Unit Price with VAT: | 12,50435 € |




