
ICS05S23F08M5NC | |
|---|---|
DigiKey Part Number | 1864-ICS05S23F08M5NC-ND |
Manufacturer | |
Manufacturer Product Number | ICS05S23F08M5NC |
Description | INDUCTIVE PROXIMITY SENSOR, M5 S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | ICS05S23F08M5NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.032" (0.8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,67700 € | 616,77 € |
| Unit Price without VAT: | 61,67700 € |
|---|---|
| Unit Price with VAT: | 74,62917 € |


