
LDP1SA1B230 | |
|---|---|
DigiKey Part Number | LDP1SA1B230-ND |
Manufacturer | |
Manufacturer Product Number | LDP1SA1B230 |
Description | SENSOR PROX INDUCTIVE IP20 MOD |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP20 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | Relay | |
Response Frequency | 1Hz | |
Shielding | Unshielded | |
Material - Body | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Voltage - Supply | 230VAC | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |

