
PC50CNT20RP | |
|---|---|
DigiKey Part Number | PC50CNT20RP-ND |
Manufacturer | |
Manufacturer Product Number | PC50CNT20RP |
Description | SENSOR THROUGH-BEAM 20M RELAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | PC50CNT20RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | 25ms | |
Output Configuration | Relay - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 196,50400 € | 982,52 € |
| Unit Price without VAT: | 196,50400 € |
|---|---|
| Unit Price with VAT: | 237,76984 € |






