


PD30CNG02NPMU | |
|---|---|
DigiKey Part Number | PD30CNG02NPMU-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNG02NPMU |
Description | SENSOR RETROREFLECTIVE 2M NPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNG02NPMU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Infrared (617nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 103,30200 € | 516,51 € |
| Unit Price without VAT: | 103,30200 € |
|---|---|
| Unit Price with VAT: | 124,99542 € |






