
RGS1A60D50KEN | |
|---|---|
DigiKey Part Number | 1864-RGS1A60D50KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D50KEN |
Description | SSR 600V 50A 1200VP-E-SRW COMM |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60D50KEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |




