
CHM-6R0L155R-TW | |
|---|---|
DigiKey Part Number | 4688-CHM-6R0L155R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6R0L155R-TW |
Description | 6.0V 1.5F 18*9*24 T/L EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 6 V Radial 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,93100 € | 19,31 € |
| 50 | 1,60160 € | 80,08 € |
| 300 | 1,37373 € | 412,12 € |
| 600 | 1,31210 € | 787,26 € |
| 1 200 | 1,26138 € | 1 513,66 € |
| 2 700 | 1,21326 € | 3 275,80 € |
| 5 100 | 1,18246 € | 6 030,55 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,33960 € |

