
CXHP2R7504R-TWX | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7504R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7504R-TWX |
Description | 2.7V 0.5F 5*12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5 F (EDLC) Supercapacitor 2.7 V Radial, Can 600mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 0.5 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68800 € | 16,88 € |
| 50 | 1,39040 € | 69,52 € |
| 100 | 1,29860 € | 129,86 € |
| 500 | 1,14334 € | 571,67 € |
| 2 160 | 1,05173 € | 2 271,74 € |
| 4 320 | 1,01982 € | 4 405,62 € |
| 6 480 | 1,00382 € | 6 504,75 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |


