
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.7GHz ~ 2.9GHz | |
P1dB | 4.5dBm ~ 7dBm | |
Gain | 11.5dB ~ 17.5dB | |
Noise Figure | 7dB ~ 9dB | |
RF Type | Cellular, GPS, PCS | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 27mA ~ 35mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |

