
SOR965440-HE-WF114 | |
|---|---|
DigiKey Part Number | 3667-SOR965440-HE-WF114-ND |
Manufacturer | |
Manufacturer Product Number | SOR965440-HE-WF114 |
Description | SSR PUSH IN CONTACTORS 34A/24-66 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 660 V |
Packaging Bulk | Load Current 34 A |
Part Status Active | On-State Resistance (Max) 7.5 mOhms |
Mounting Type Chassis Mount | Termination Style Spring Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 80°C |
Circuit | Approval Agency CE, cURus, UKCA |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,71000 € | 102,71 € |
| Unit Price without VAT: | 102,71000 € |
|---|---|
| Unit Price with VAT: | 124,27910 € |

