Parametric Equivalent
Parametric Equivalent

1N4477 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4477BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N4477 BK PBFREE |
Description | DIODE ZENER 33V 1.5W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 26.4 V | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |


