
CBRHD-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHD-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHD-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHD-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHD-06 TR13 PBFREE |
Description | BRIDGE RECT 1P 600V 0.5A 4HD DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,44790 € | 44,79 € |
| 500 | 0,34848 € | 174,24 € |
| 1 000 | 0,31648 € | 316,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27583 € | 827,49 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

