
CCLH100 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CCLH100BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CCLH100 BK PBFREE |
Description | DIODE CUR REG 50V 12MA 600MW |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 12mA 600mW DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 12mA | |
Voltage - Limiting (Max) | 3.5V | |
Power - Max | 600mW | |
Applications | LED Driver | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |

