Image for XGZP6858A15115KPAL0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6858A15115KPAL0

DigiKey Part Number
5611-XGZP6858A15115KPAL0-ND
Manufacturer
Manufacturer Product Number
XGZP6858A15115KPAL0
Description
Pressure Sensor 2.18PSI~ 16.67PS
Customer Reference
Detailed Description
Pressure Sensor 2192.25PSI (15115kPa) Absolute Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 8-SOIC (0.335", 8.50mm Width), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Absolute
Operating Pressure
2192.25PSI (15115kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
3288.37PSI (22672.5kPa)
Operating Temperature
-30°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 24,10 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
56,19600 €30,98 €
105,93800 €59,38 €
255,68000 €142,00 €
1005,42180 €542,18 €
5004,60852 €2 304,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,19600 €
Unit Price with VAT:7,49716 €