
APXA100ARA100MD55G | |
|---|---|
DigiKey Part Number | 565-4868-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA100ARA100MD55G |
Description | CAP ALUM POLY 10UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 220mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |


