
APXA6R3ARA391MHC0G | |
|---|---|
DigiKey Part Number | 565-APXA6R3ARA391MHC0GTR-ND - Tape & Reel (TR) 565-APXA6R3ARA391MHC0GCT-ND - Cut Tape (CT) 565-APXA6R3ARA391MHC0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA391MHC0G |
Description | CAP ALUM POLY 390UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.77 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,46450 € | 185,80 € |
| 800 | 0,42105 € | 336,84 € |
| 1 200 | 0,41458 € | 497,50 € |
| 2 000 | 0,39590 € | 791,80 € |
| 2 800 | 0,38492 € | 1 077,78 € |
| 4 000 | 0,37431 € | 1 497,24 € |
| 4 800 | 0,36927 € | 1 772,50 € |
| 9 600 | 0,35221 € | 3 381,22 € |
| 10 000 | 0,35130 € | 3 513,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,50650 € | 50,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,52670 € | 52,67 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

