APXG200ARA470MF45G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 248
Unit Price: 0,59000 €
Datasheet
47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG200ARA470MF45G

DigiKey Part Number
565-4294-2-ND - Tape & Reel (TR)
565-4294-1-ND - Cut Tape (CT)
565-4294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG200ARA470MF45G
Description
CAP ALUM POLY 47UF 20% 20V SMD
Customer Reference
Detailed Description
47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
42mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes