
AWR-2R5SRB122MF25S | |
|---|---|
DigiKey Part Number | 565-3235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR-2R5SRB122MF25S |
Description | CAP ALUM POLY 1200UF 20% 2.5V |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum - Polymer Capacitors Nonstandard SMD 2mOhm 1000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 2mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.658" L x 0.477" W (16.70mm x 12.10mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Surface Mount Land Size | 0.657" L x 0.476" W (16.70mm x 12.10mm) | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |


