
E91D551VND561MB80U | |
|---|---|
DigiKey Part Number | 565-E91D551VND561MB80U-ND |
Manufacturer | |
Manufacturer Product Number | E91D551VND561MB80U |
Description | CAP ALUM 560UF 20% 550V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 149mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.862 A @ 100 kHz |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 3.248" (82.50mm) |
ESR (Equivalent Series Resistance) 149mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |

