
E92L501VNT681MC50U | |
|---|---|
DigiKey Part Number | 565-E92L501VNT681MC50U-ND |
Manufacturer | |
Manufacturer Product Number | E92L501VNT681MC50U |
Description | CAP ALUM 680UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 146mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.435 A @ 100 kHz |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.067" (52.50mm) |
ESR (Equivalent Series Resistance) 146mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |

