
EKHJ451VSN551MA51M | |
|---|---|
DigiKey Part Number | 565-EKHJ451VSN551MA51M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ451VSN551MA51M |
Description | CAP ALUM 550UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 550 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ451VSN551MA51M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.1246 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 8,83800 € | 88,38 € |
| 50 | 7,49240 € | 374,62 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,64100 € |

