700 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKLA211LIN701KR35M

DigiKey Part Number
565-EKLA211LIN701KR35M-ND
Manufacturer
Manufacturer Product Number
EKLA211LIN701KR35M
Description
CAP ALUM 700UF 10% 210V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
700 µF 210 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
210 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.38 A @ 120 Hz
Ripple Current @ High Frequency
5.07 A @ 50 kHz
Lead Spacing
0.559" (14.20mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,89000 €5,89 €
104,12500 €41,25 €
503,39480 €169,74 €
4002,81543 €1 126,17 €
8002,68373 €2 146,98 €
1 2002,61731 €3 140,77 €
2 8002,58679 €7 243,01 €
Manufacturers Standard Package
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,12690 €