
EKMR421VSN821MA50S | |
|---|---|
DigiKey Part Number | 565-EKMR421VSN821MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR421VSN821MA50S |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR421VSN821MA50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.7037 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,21500 € | 72,15 € |
| 50 | 5,24440 € | 262,22 € |
| 200 | 4,64995 € | 929,99 € |
| 600 | 4,31295 € | 2 587,77 € |
| 1 000 | 4,18709 € | 4 187,09 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,62380 € |

