
EKXJ221ELL820MJ35S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL820MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL820MJ35S |
Description | CAP ALUM 82UF 20% 220V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ221ELL820MJ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.175 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,62040 € | 31,02 € |
| 100 | 0,56210 € | 56,21 € |
| 500 | 0,46136 € | 230,68 € |
| 1 000 | 0,42964 € | 429,64 € |
| 3 000 | 0,38999 € | 1 169,97 € |
| 5 000 | 0,37518 € | 1 875,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

