
EKXJ421ELL470MK35S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL470MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL470MK35S |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL470MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 505 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,28400 € | 12,84 € |
| 50 | 1,00760 € | 50,38 € |
| 100 | 0,92040 € | 92,04 € |
| 500 | 0,77040 € | 385,20 € |
| 1 000 | 0,72320 € | 723,20 € |
| 2 500 | 0,67284 € | 1 682,10 € |
| 5 000 | 0,64217 € | 3 210,85 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

