
EKY-100ETD222MK20S | |
|---|---|
DigiKey Part Number | 565-EKY-100ETD222MK20SCT-ND - Cut Tape (CT) 565-EKY-100ETD222MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-100ETD222MK20S |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.425 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,40280 € | 40,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32624 € | 163,12 € |
| 1 000 | 0,30209 € | 302,09 € |
| 1 500 | 0,28990 € | 434,85 € |
| 2 500 | 0,27632 € | 690,80 € |
| 3 500 | 0,27625 € | 966,88 € |
| 5 000 | 0,24387 € | 1 219,35 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

