
EKYC250ELL132MJ20S | |
|---|---|
DigiKey Part Number | 565-EKYC250ELL132MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC250ELL132MJ20S |
Description | CAP ALUM 1300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC250ELL132MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.164 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63400 € | 6,34 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,43560 € | 43,56 € |
| 500 | 0,35340 € | 176,70 € |
| 2 000 | 0,30593 € | 611,86 € |
| 4 000 | 0,28804 € | 1 152,16 € |
| 6 000 | 0,27901 € | 1 674,06 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

