
EKZE350ETD471MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD471MJ20SCT-ND - Cut Tape (CT) 565-EKZE350ETD471MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD471MJ20S |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,29590 € | 29,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22334 € | 178,67 € |
| 1 600 | 0,20678 € | 330,85 € |
| 2 400 | 0,19842 € | 476,21 € |
| 4 000 | 0,18910 € | 756,40 € |
| 5 600 | 0,18362 € | 1 028,27 € |
| 8 000 | 0,17832 € | 1 426,56 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

