
ELXY630ETS471ML25S | |
|---|---|
DigiKey Part Number | 565-ELXY630ETS471ML25SCT-ND - Cut Tape (CT) 565-ELXY630ETS471ML25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY630ETS471ML25S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,78440 € | 39,22 € |
| 100 | 0,71310 € | 71,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63680 € | 159,20 € |
| 500 | 0,59030 € | 295,15 € |
| 750 | 0,56684 € | 425,13 € |
| 1 250 | 0,54067 € | 675,84 € |
| 1 750 | 0,52529 € | 919,26 € |
| 2 500 | 0,51043 € | 1 276,08 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

