150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL151MK30S

DigiKey Part Number
EPAG201ELL151MK30S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL151MK30S
Description
CAP ALUM 150UF 20% 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG201ELL151MK30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,76900 €7,69 €
500,59200 €29,60 €
1000,53560 €53,56 €
5000,43884 €219,42 €
1 0000,40834 €408,34 €
3 0000,37021 €1 110,63 €
5 0000,35597 €1 779,85 €
10 0000,33951 €3 395,10 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €