
HHXC630GRA330MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA330MJA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA330MJA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA330MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA330MJA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 98 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,50350 € | 50,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41140 € | 205,70 € |
| 1 000 | 0,38242 € | 382,42 € |
| 1 500 | 0,36779 € | 551,69 € |
| 2 500 | 0,35147 € | 878,68 € |
| 3 500 | 0,34189 € | 1 196,62 € |
| 5 000 | 0,33263 € | 1 663,15 € |
| 6 000 | 0,32823 € | 1 969,38 € |
| 12 000 | 0,31332 € | 3 759,84 € |
| 12 500 | 0,31253 € | 3 906,62 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

