
HHXD160GRA561MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA561MJA0GTR-ND - Tape & Reel (TR) 565-HHXD160GRA561MJA0GCT-ND - Cut Tape (CT) 565-HHXD160GRA561MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA561MJA0G |
Description | CAP ALUMHYB 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 338 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,58000 € | 29,00 € |
| 100 | 0,52470 € | 52,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42952 € | 214,76 € |
| 1 000 | 0,39953 € | 399,53 € |
| 1 500 | 0,38440 € | 576,60 € |
| 2 500 | 0,36753 € | 918,83 € |
| 3 500 | 0,35762 € | 1 251,67 € |
| 5 000 | 0,34804 € | 1 740,20 € |
| 6 000 | 0,34348 € | 2 060,88 € |
| 12 000 | 0,32807 € | 3 936,84 € |
| 12 500 | 0,32725 € | 4 090,62 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

