.jpg?hidebanner=true)
KTF500B225K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B225K31NLT00TR-ND - Tape & Reel (TR) 565-KTF500B225K31NLT00CT-ND - Cut Tape (CT) 565-KTF500B225K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B225K31NLT00 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B225K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,46700 € | 23,35 € |
| 100 | 0,42680 € | 42,68 € |
| 500 | 0,35900 € | 179,50 € |
| 1 000 | 0,33805 € | 338,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,32080 € | 641,60 € |
| 4 000 | 0,30660 € | 1 226,40 € |
| 6 000 | 0,29949 € | 1 796,94 € |
| 10 000 | 0,29160 € | 2 916,00 € |
| 14 000 | 0,28699 € | 4 017,86 € |
| 20 000 | 0,28255 € | 5 651,00 € |
| 24 000 | 0,28045 € | 6 730,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

